Part Details for SD3481 by Fairview Microwave Inc
Overview of SD3481 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD3481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4320
|
Newark | Inner And Outer Dc Block From 100 Mhz To 50 Ghz With 2.4Mm Connectors |Fairview Microwave SD3481 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2,335.8100 / $2,617.4300 | Buy Now |
DISTI #
5328-SD3481-ND
|
DigiKey | DC BLOCK 2.4MM 100MHZ-50GHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,517.9400 | Buy Now |
DISTI #
74899382
|
RS | Inner and Outer DC Block From 100 MHz to 50 GHz With 2.4mm Connectors | Fairview Microwave SD3481 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,521.9900 | RFQ |
|
Onlinecomponents.com | Inner and Outer DC Block From 100 MHz to 50 GHz With 2.4mm Connectors RoHS: Compliant | 0 |
|
$2,144.4800 / $2,296.4300 | Buy Now |
DISTI #
77726786
|
Verical | Inner and Outer DC Block From 100 MHz to 50 GHz With 2.4mmConnectors Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,032.0000 / $2,540.0000 | Buy Now |
DISTI #
SD3481
|
Fairview Microwave | Key Specifications, Block Type: Inner/Outer, Impedance: 50 Ohm, Connector In Series: 2.4mm, Connector In Gender: Male, Connector Out Series: 2.4mm, Connector Out Gender: Female, Minimum Frequency: 100 MHz, Maximum Frequency: 50 GHz, Maximum VSWR: 1.75:1, Maximum Voltage: 75 Volts. Inner and Outer DC Block From 100 MHz to 50 GHz With 2.4mm Connectors, Coaxial DC block SD3481 is only one of a large number of radio frequency DC blocking components specifically stocked to be ready for quick shipment. Fairview Microwave RF DC block is manufactured with a 2.4mm connector in and 2.4mm connector out. Our 2.4mm to 2.4mm DC block is male to female genders in and out. Fairview Microwave 2.4mm DC block has a 50 Ohm impedance and an inner/outer design. Our 50 Ohm 2.4mm inner/outer DC block is rated for a minimum frequency of 100 MHz and a maximum frequency of 50 GHz. SD3481 2.4mm inner/outer DC block has a maximum insertion loss of 0 dB and a maximum VSWR of 1.75:1. Inner/outer DC block specs for this Fairview direct current blocking component can be found on its DC block datasheet PDF specifications above. Inner/outer 2.4mm DC block is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock at Fairview and is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency DC blocks that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 5 |
|
$2,309.2000 / $2,510.0000 | Buy Now |