Part Details for SD3471 by Fairview Microwave Inc
Overview of SD3471 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD3471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4314
|
Newark | Outer Dc Block From 10 Mhz To 18 Ghz With Tnc Connectors |Fairview Microwave SD3471 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$170.2700 / $206.6000 | Buy Now |
DISTI #
5328-SD3471-ND
|
DigiKey | DC BLOCK TNC 10MHZ-18GHZ Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$171.9700 | Buy Now |
DISTI #
74899388
|
RS | Outer DC Block From 10 MHz to 18 GHz With TNC Connectors | Fairview Microwave SD3471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$158.9800 / $172.8100 | RFQ |
|
Onlinecomponents.com | Outer DC Block From 10 MHz to 18 GHz With TNC Connectors RoHS: Compliant | 0 |
|
$153.2400 / $164.5900 | Buy Now |
DISTI #
77728262
|
Verical | Outer DC Block From 10 MHz to 18 GHz With TNCConnectors Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$137.5900 / $171.9900 | Buy Now |
DISTI #
SD3471
|
Fairview Microwave | Key Specifications, Block Type: Outer, Impedance: 50 Ohm, Connector In Series: TNC, Connector In Gender: Male, Connector Out Series: TNC, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.35:1, Maximum Voltage: 200 Volts. Outer DC Block From 10 MHz to 18 GHz With TNC Connectors, Coaxial DC block SD3471 is only one of a large number of radio frequency DC blocking components specifically stocked to be ready for quick shipment. Fairview Microwave RF DC block is manufactured with a TNC connector in and TNC connector out. Our TNC to TNC DC block is male to female genders in and out. Fairview Microwave TNC DC block has a 50 Ohm impedance and an outer design. Our 50 Ohm TNC outer DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 18 GHz. SD3471 TNC outer DC block has a maximum insertion loss of 0 dB and a maximum VSWR of 1.35:1. Outer DC block specs for this Fairview direct current blocking component can be found on its DC block datasheet PDF specifications above. Outer TNC DC block is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock at Fairview and is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency DC blocks that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 10 |
|
$154.7900 / $171.9900 | Buy Now |