Part Details for SD3410-003 by Honeywell Sensing and Control
Overview of SD3410-003 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SD3410-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Photodarlington Chip Silicon 3-Pin TO-46 RoHS: Compliant |
1019 In Stock |
|
$6.7400 / $9.8100 | Buy Now |
DISTI #
33934865
|
Verical | Photodarlington Chip Silicon 3-Pin TO-46 RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 829 |
|
$6.6600 / $7.1900 | Buy Now |
DISTI #
65013080
|
Verical | Photodarlington Chip Silicon 3-Pin TO-46 RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 190 |
|
$9.5420 / $12.7530 | Buy Now |
DISTI #
SD3410003-HON
|
TME | SD3410-003 | 829 |
|
Buy Now | |
|
Master Electronics | Photodarlington Chip Silicon 3-Pin TO-46 RoHS: Compliant |
1019 In Stock |
|
$6.7400 / $9.8100 | Buy Now |
Part Details for SD3410-003
SD3410-003 CAD Models
SD3410-003 Part Data Attributes
|
SD3410-003
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD3410-003
Honeywell Sensing and Control
Photo Darlington,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Dark Current-Max | 250 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000075 s | |
Surface Mount | NO |