Part Details for SD32X by Weidmüller Interface GmbH & Co. KG
Overview of SD32X by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD32X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0184
|
Newark | Surge Protector, 3 Outlet, 0.4A, Plug Type:-, Product Range:Sd Series, Suppressor Type:Data Line, No. Of Outlets:3Outlets, Outlet Type:-, Voltage Rating:36V, Output Current:400Ma, Peak Surge Current:10Ka, Response Time:1Ns Rohs Compliant: Yes |Weidmuller SD32X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$234.0000 / $262.6500 | Buy Now |
DISTI #
281-SD32X-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
11 In Stock |
|
$241.1590 / $289.3900 | Buy Now |
DISTI #
SD32X
|
Avnet Americas | Surge Protection 400mA 36V DIN Rail - Bulk (Alt: SD32X) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |