Part Details for SD3100S by PanJit Semiconductor
Overview of SD3100S by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD3100S
SD3100S CAD Models
SD3100S Part Data Attributes:
|
SD3100S
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD3100S
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SD3100S
This table gives cross-reference parts and alternative options found for SD3100S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD3100S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS310FV-T | Rectifier Diode, | Rectron Semiconductor | SD3100S vs SS310FV-T |
MUR310SHV6G | Rectifier Diode, | Taiwan Semiconductor | SD3100S vs MUR310SHV6G |
SS310F-T | Rectifier Diode, | Rectron Semiconductor | SD3100S vs SS310F-T |
SS310H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SD3100S vs SS310H |
MUR310SHR6G | Rectifier Diode, | Taiwan Semiconductor | SD3100S vs MUR310SHR6G |
MUR310SHM6G | Rectifier Diode, | Taiwan Semiconductor | SD3100S vs MUR310SHM6G |
SS310HV6G | Rectifier Diode, | Taiwan Semiconductor | SD3100S vs SS310HV6G |
ERT3BAF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SD3100S vs ERT3BAF_R2_00001 |