Part Details for SD3074 by Fairview Microwave Inc
Results Overview of SD3074 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD3074 Information
SD3074 by Fairview Microwave Inc is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SD3074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4291
|
Newark | Inner Dc Block From 10 Mhz To 18 Ghz With N Connectors Rohs Compliant: Yes |Fairview Microwave SD307... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$218.0900 | Buy Now |
DISTI #
5328-SD3074-ND
|
DigiKey | DC BLOCK TYPE N 10MHZ-18GHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$140.2376 / $182.1100 | Buy Now |
DISTI #
74899405
|
RS | Inner DC Block From 10 MHz to 18 GHz With N Connectors | Fairview Microwave SD3074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$162.6700 / $176.8300 | RFQ |
|
Onlinecomponents.com | Inner DC Block From 10 MHz to 18 GHz With N Connectors | 0 |
|
$158.5700 / $165.9300 | Buy Now |
DISTI #
77729265
|
Verical | Inner DC Block From 10 MHz to 18 GHz With NConnectors Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$140.7900 / $175.9900 | Buy Now |
DISTI #
SD3074
|
Fairview Microwave | Key Specifications, Block Type: Inner, Impedance: 50 Ohm, Connector In Series: N, Connector In Gende... more Min Qty: 1 Package Multiple: 1 | 43 |
|
$154.5500 / $167.9900 | Buy Now |