Part Details for SD2H6 by Panduit Corp
Overview of SD2H6 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD2H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H3032
|
Newark | Slotted Divider Wall, Grey, 1.8M, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Gray, External Length:1.8M, External Width:19Mm, External Height:45.4Mm, Product Range:- Rohs Compliant: Yes |Panduit SD2H6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 90 |
|
$4.2000 | Buy Now |
DISTI #
298-18730-ND
|
DigiKey | DUCT SLOT DIVIDER PVC 2"HX 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$19.8192 / $23.0200 | Buy Now |
DISTI #
SD2H6
|
Avnet Americas | Cable Accessories Divider Wall Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: SD2H6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$2.5778 | Buy Now |
DISTI #
29H3032
|
Avnet Americas | Cable Accessories Divider Wall Polyvinyl Chloride Light Gray - Bulk (Alt: 29H3032) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 4 Weeks, 3 Days Container: Bulk | 90 Partner Stock |
|
$4.2000 | Buy Now |
DISTI #
644-SD2H6
|
Mouser Electronics | Wire Ducting & Raceways SLOTTD DUCT DIV WALL PVC 2H X 6' per ft RoHS: Compliant | 0 |
|
$2.9500 / $3.2000 | Order Now |
DISTI #
70333599
|
RS | Slotted Duct Divider Wall, PVC, 2"H x 6, Panduct PanelMax Series | Panduit SD2H6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 36 |
|
$2.8900 / $3.2100 | Buy Now |
DISTI #
PANSD2H6
|
Heilind Electronics | SLOTTED DUCT DIVIDER WALL, X PVC, 2H 6' | Americas - 0 in Stock |
|
$3.6250 / $4.6400 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Divider Wall Polyvinyl Chloride Light Gray RoHS: Compliant |
180 In Stock |
|
$3.1300 / $5.3400 | Buy Now |
DISTI #
000000000001184914
|
Sager | Wire Ducting & Raceways SLOTTD DUCT DIV WALL PVC 2H X 6' per ft Min Qty: 6 | 0 |
|
$2.6000 / $3.7400 | Buy Now |
|
Master Electronics | Cable Accessories Divider Wall Polyvinyl Chloride Light Gray RoHS: Compliant |
180 In Stock |
|
$3.1300 / $5.3400 | Buy Now |
Part Details for SD2H6
SD2H6 CAD Models
SD2H6 Part Data Attributes:
|
SD2H6
Panduit Corp
Buy Now
|
Compare Parts:
SD2H6
Panduit Corp
|
Samacsys Manufacturer | Panduit |