Part Details for SD2A106M05011BB by Samwha Electronics
Results Overview of SD2A106M05011BB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD2A106M05011BB Information
SD2A106M05011BB by Samwha Electronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SD2A106M05011BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD2A106M05011BB
|
TME | Capacitor: electrolytic, THT, 10uF, 100VDC, Ø5x11mm, Pitch: 2mm Min Qty: 20 | 3720 |
|
$0.0201 / $0.0963 | Buy Now |