-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30W - 50V HF/VHF DMOS TRANSISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$100.0000 | Buy Now | |
|
Chip1Cloud | TRANS RF N-CH HF/VHF/UHF M113 | 34000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD2918
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD2918
STMicroelectronics
30W - 50V HF/VHF DMOS TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, M113, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 125 V | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SD2918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933939780112 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKAGE-4, FET RF Power | NXP Semiconductors | SD2918 vs 933939780112 |
MRF148A | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 211-07, 4 PIN | MACOM | SD2918 vs MRF148A |
BLF175 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, SOT-123A, 4 PIN, FET RF Power | NXP Semiconductors | SD2918 vs BLF175 |
BLF175{SOT-123} | TRANSISTOR Si, RF POWER, FET, FET RF Power | NXP Semiconductors | SD2918 vs BLF175{SOT-123} |
MRF148A | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 211-07, 4 PIN | Motorola Mobility LLC | SD2918 vs MRF148A |
MRF148 | RF Power Field-Effect Transistor | Advanced Semiconductor Inc | SD2918 vs MRF148 |
MRF148 | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | Motorola Mobility LLC | SD2918 vs MRF148 |
MRF148A | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | SD2918 vs MRF148A |