Part Details for SD25P-PC by L-com Inc
Overview of SD25P-PC by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SD25P-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1043
|
Newark | D Sub Conn, Plug, Db, 25Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:-, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |L-Com SD25P-PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 545 |
|
$5.2900 | Buy Now |
DISTI #
5073-SD25P-PC-ND
|
DigiKey | CONNECTOR DB25M PCB Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.7586 / $8.3900 | Buy Now |
DISTI #
73389131
|
RS | PC Termination D-Sub Connector, DB25 Male | L-com SD25P-PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 | RFQ |
|
Onlinecomponents.com | CONNECTOR DB25M PCB | 0 |
|
$4.5200 / $6.8700 | Buy Now |
DISTI #
77747014
|
Verical | Conn D-Sub M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Min Qty: 17 Package Multiple: 1 | Americas - 537 |
|
$2.6450 / $5.2900 | Buy Now |
DISTI #
SD25P-PC
|
L-com US | These DB25 male connectors can be easily soldered into through hole PCB's or used in a variety of other applications. Solder posts follow a standard footprint while gold plated contacts insure long life. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 537 |
|
$2.6500 / $5.2900 | Buy Now |
Part Details for SD25P-PC
SD25P-PC CAD Models
SD25P-PC Part Data Attributes:
|
SD25P-PC
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SD25P-PC
L-com Inc
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.49 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.09 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SD25P-PC
This table gives cross-reference parts and alternative options found for SD25P-PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD25P-PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
627-025-321-273 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | SD25P-PC vs 627-025-321-273 |
627-M25-620-LN1 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | SD25P-PC vs 627-M25-620-LN1 |
627-025-220-243 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | SD25P-PC vs 627-025-220-243 |
627-025-621-278 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | SD25P-PC vs 627-025-621-278 |
627-025-222-269 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | SD25P-PC vs 627-025-222-269 |
L17TF2510104 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | SD25P-PC vs L17TF2510104 |
627-M25-220-GN3 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | SD25P-PC vs 627-M25-220-GN3 |
627-025-271-257 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | SD25P-PC vs 627-025-271-257 |
627-025-241-277 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | SD25P-PC vs 627-025-241-277 |
17HTN-B-P-4F-1-C-O | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | SD25P-PC vs 17HTN-B-P-4F-1-C-O |