There are no models available for this part yet.
Overview of SD25M1000Z/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SD25M1000Z/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-SD25M1000Z/AA-ND
|
DigiKey | D-Sub Connector Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
276-SD25M1000Z/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 25P Crimp Tin Shell RoHS | 0 |
|
$27.6500 / $31.2900 | Order Now | |
DISTI #
POSSD25M1000Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSSD25M1000Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |