Part Details for SD25-1R2-R by Eaton
Overview of SD25-1R2-R by Eaton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD25-1R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD25-1R2-R
|
IBS Electronics | Ind Power Shielded Wirewound 1.2uH 20% 100KHz Ferrite 3.33A 2020 T/R Min Qty: 2900 Package Multiple: 1 | 0 |
|
$1.3520 / $1.8070 | Buy Now |