Part Details for SD25-101-R by Coiltronics
Results Overview of SD25-101-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD25-101-R Information
SD25-101-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SD25-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0726
|
Newark | Inductor, 100Uh, 0.67A, 20%, Power, Inductance:100Μh, Rms Current (Irms):670Ma, Inductor Construc... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1530 |
|
$1.2900 / $2.1300 | Buy Now |
DISTI #
27K9065
|
Newark | Inductor, Shielded, 100Uh, 398Ma, Smd, Inductance:100Μh, Rms Current (Irms):670Ma, Inductor Const... more RoHS: Compliant Min Qty: 2900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 100.79uH/100uH 20% 100KHz Ferrite 0.67A 0.5937Ohm DCR 2020 T/R RoHS: Compliant | 0 |
|
$1.1700 / $1.2200 | Buy Now |
Part Details for SD25-101-R
SD25-101-R CAD Models
SD25-101-R Part Data Attributes
|
SD25-101-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
SD25-101-R
Coiltronics
General Purpose Inductor, 100uH, 20%, Ferrite-Core, 2020,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.5937 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.398 A | |
Shielded | YES | |
Tolerance | 20% |