Part Details for SD2410-002 by Honeywell Sensing and Control
Overview of SD2410-002 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD2410-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Photodarlington Silicon 2-Pin Metal Can RoHS: Compliant |
54 In Stock |
|
$2.1100 / $3.7700 | Buy Now |
DISTI #
52098473
|
Verical | Photodarlington Silicon 2-Pin Metal Can Min Qty: 20 Package Multiple: 10 Date Code: 1311 | Americas - 50 |
|
$3.2110 / $4.9010 | Buy Now |
|
Master Electronics | Photodarlington Silicon 2-Pin Metal Can RoHS: Compliant |
54 In Stock |
|
$2.1100 / $3.7700 | Buy Now |
Part Details for SD2410-002
SD2410-002 CAD Models
SD2410-002 Part Data Attributes
|
SD2410-002
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD2410-002
Honeywell Sensing and Control
Photo Darlington,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Dark Current-Max | 250 nA | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Power Dissipation-Max | 0.125 W | |
Response Time-Max | 0.000075 s | |
Surface Mount | YES |