There are no models available for this part yet.
Overview of SD241 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SD241 by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | SCHOTTKY RECTIFIER DIODE Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, TO-204AA RoHS: Not Compliant |
|
|
RFQ |
CAD Models for SD241 by International Rectifier
Part Data Attributes for SD241 by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-3
|
Package Description
|
HERMETIC SEALED, TO-3, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.92 V
|
JEDEC-95 Code
|
TO-204AA
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
60 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
20000 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Alternate Parts for SD241
This table gives cross-reference parts and alternative options found for SD241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD241 | Rectifier Diode, Schottky, 30A, 45V V(RRM), T204-2 | Semitronics Corp | SD241 vs SD241 |
SD241 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon | Silicon Transistor Corporation | SD241 vs SD241 |
SD241HR2E3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-204AA, TO-3, 2 PIN | Microsemi Corporation | SD241 vs SD241HR2E3 |
SD241 | Rectifier Diode, Schottky, 30A, 45V V(RRM), | TT Electronics Resistors | SD241 vs SD241 |
Related Parts for SD241
-
SD2114S040S5R0Rectifier Diodes
-
JANTX1N4475DZener Diodes
-
TAJA106M016RNJFixed Capacitors
-
SD24C-01FTGTransient Suppressors
-
AOD409Power Field-Effect Transistors
-
R5F104BCAFPMicrocontrollers
-
OD200JEFixed Resistors
-
SI-8033WSwitching Regulator or Controllers
-
SI1025X-T1Small Signal Field-Effect Transistors