-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD22-01FTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6913
|
Newark | Tvs Diode, Unidir, 22V, 950W, Sod-323 Rohs Compliant: Yes |Littelfuse SD22-01FTG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2562 |
|
$0.1910 / $0.3140 | Buy Now |
DISTI #
26AJ3528
|
Newark | 22V 27A 30Kv Sod323 Uni-Dir Tvs/ Tr Rohs Compliant: Yes |Littelfuse SD22-01FTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
18-SD22-01FTGCT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
834 In Stock |
|
$0.0850 / $0.3200 | Buy Now |
DISTI #
576-SD22-01FTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD 22V UNI RoHS: Compliant | 8977 |
|
$0.0850 / $0.3200 | Buy Now |
|
Future Electronics | 22V 27A 30kV SOD323 Uni-dir TVS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0824 / $0.0885 | Buy Now |
|
Future Electronics | 22V 27A 30kV SOD323 Uni-dir TVS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0824 / $0.0885 | Buy Now |
DISTI #
SD22-01FTG
|
TTI | ESD Protection Diodes / TVS Diodes ESD 22V UNI Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD22-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SD22-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |