Part Details for SD215DE by Calogic Inc
Results Overview of SD215DE by Calogic Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD215DE Information
SD215DE by Calogic Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SD215DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SD215 Series 20 V 50 mA High-Speed Analog N-Channel DMOS FETs - TO-72 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box |
0 Box |
|
$5.2300 / $5.4600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,50MA I(D),TO-72 | 80 |
|
$4.3124 / $6.9930 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,50MA I(D),TO-72 | 21 |
|
$5.1000 / $10.2000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans MOSFET N-CH 20V 0.05A 4-Pin TO-72 | 500 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$5.6400 / $6.2500 | Buy Now |
Part Details for SD215DE
SD215DE CAD Models
SD215DE Part Data Attributes
|
SD215DE
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SD215DE
Calogic Inc
Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, HERMETIC SEALED PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-72 | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | SUBSTRATE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.05 A | |
Drain-source On Resistance-Max | 70 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.5 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SD215DE
This table gives cross-reference parts and alternative options found for SD215DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD215DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD215DE | Universal Semiconductor Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN | SD215DE vs SD215DE |
SD215DE | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | SD215DE vs SD215DE |
SD215DE | Temic Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF, | SD215DE vs SD215DE |
SD215DE | Philips Semiconductors | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72 | SD215DE vs SD215DE |
SD215DE | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF, TO-72, 3 PIN | SD215DE vs SD215DE |
SD215DE | Teledyne Technologies Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF | SD215DE vs SD215DE |
SD215DE/R | Universal Semiconductor Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN | SD215DE vs SD215DE/R |
BSD215 | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, FET General Purpose Small Signal | SD215DE vs BSD215 |
SD215DE | NXP Semiconductors | Check for Price | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, FET General Purpose Small Signal | SD215DE vs SD215DE |
2N7109 | Solitron Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, | SD215DE vs 2N7109 |