Part Details for SD213DE TO-72 4L by Linear Integrated Systems
Overview of SD213DE TO-72 4L by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD213DE TO-72 4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-SD213DETO-724L-ND
|
DigiKey | HIGH SPEED N-CHANNEL LATERAL DMO Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
480 In Stock |
|
$3.7435 / $7.0400 | Buy Now |