Part Details for SD2100 by Calogic Inc
Overview of SD2100 by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.3500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | 0 |
|
$6.6100 / $7.5200 | Buy Now |
Part Details for SD2100
SD2100 CAD Models
SD2100 Part Data Attributes:
|
SD2100
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SD2100
Calogic Inc
Small Signal Field-Effect Transistor, 0.05A I(D), 15V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-72 | |
Package Description | TO-72, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | SUBSTRATE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 0.05 A | |
Drain-source On Resistance-Max | 200 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SD2100
This table gives cross-reference parts and alternative options found for SD2100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMJ112TA | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Zetex / Diodes Inc | SD2100 vs FMMJ112TA |
BSD22-TAPE-7 | TRANSISTOR 50 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | SD2100 vs BSD22-TAPE-7 |
MMBF5457 | N-CHANNEL, Si, SMALL SIGNAL, JFET, SOT-23, 3 PIN | Rochester Electronics LLC | SD2100 vs MMBF5457 |
BSD22TRL13 | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | SD2100 vs BSD22TRL13 |
BSD22-T | TRANSISTOR 50 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | SD2100 vs BSD22-T |
2N7107 | Small Signal Field-Effect Transistor, 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, | Solitron Devices Inc | SD2100 vs 2N7107 |
2SK711-GRTE85L | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | Toshiba America Electronic Components | SD2100 vs 2SK711-GRTE85L |
BSD22T/R | TRANSISTOR 50 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | SD2100 vs BSD22T/R |
MMBF5434 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | SD2100 vs MMBF5434 |
MMBF5457S62Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | SD2100 vs MMBF5457S62Z |