Part Details for SD204/40 by ABB Low Voltage Products and Systems
Overview of SD204/40 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-IP-JESD204 | Analog Devices | Xilinx or Altera IP core desig |
Price & Stock for SD204/40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0594
|
Newark | Load Break Switch, 4 Pole, 40A, 440V Rohs Compliant: Yes |Abb SD204/40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9300 / $159.0800 | Buy Now |
DISTI #
SD204/40
|
TME | Switch-disconnector, Poles: 4, for DIN rail mounting, 40A, 400VAC Min Qty: 1 | 0 |
|
$49.7000 / $57.0200 | RFQ |