Part Details for SD200N16PC by International Rectifier
Overview of SD200N16PC by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD200N16PC
SD200N16PC CAD Models
SD200N16PC Part Data Attributes
|
SD200N16PC
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SD200N16PC
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 200A, 1600V V(RRM), Silicon, DO-205AC, CERAMIC, DO-30, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-30 | |
Package Description | O-CUPM-H1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-205AC | |
JESD-30 Code | O-CUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4920 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 200 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for SD200N16PC
This table gives cross-reference parts and alternative options found for SD200N16PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD200N16PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD200N16PC | Rectifier Diode, 1 Phase, 1 Element, 200A, 1600V V(RRM), Silicon, DO-205AC, CERAMIC, DO-30, 1 PIN | Vishay Semiconductors | SD200N16PC vs SD200N16PC |