Part Details for SD20-R47-R by Eaton Corporation
Overview of SD20-R47-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-IP-JESD204 | Analog Devices | Xilinx or Altera IP core desig | |
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit | |
ESD204DQAR | Texas Instruments | 4-Channel Low-Capacitance Surge and ESD Protection Diode 10-USON -40 to 125 |
Price & Stock for SD20-R47-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD20-R47-R
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 3.59 A, Shielded, 4 A, 5.2mm x 5.2mm x 2mm - Tape and Reel (Alt: SD20-R47-R) RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8870 / $1.3149 | Buy Now |
DISTI #
704-SD20-R47-R
|
Mouser Electronics | Power Inductors - SMD 0.47uH 4A 0.02ohms RoHS: Compliant | 2743 |
|
$1.1500 / $2.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 2900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
SD20-R47-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2900 | 0 |
|
$0.9200 / $1.2200 | Buy Now |
DISTI #
SD20-R47-R
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 3.59 A, Shielded, 4 A, 5.2mm x 5.2mm x 2mm - Tape and Reel (Alt: SD20-R47-R) RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SD20-R47-R
SD20-R47-R CAD Models
SD20-R47-R Part Data Attributes
|
SD20-R47-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD20-R47-R
Eaton Corporation
General Purpose Inductor, 0.47uH, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |