Part Details for SD1V226M05011PA by Samwha Electronics
Overview of SD1V226M05011PA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1V226M05011PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD1V226M05011PA
|
TME | Capacitor: electrolytic, THT, 22uF, 35VDC, Ø5x11mm, ±20%, 2000h Min Qty: 10000 | 0 |
|
$0.0199 | RFQ |