Datasheets
SD1E688M1831M by: Samwha Electronics

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF,

Part Details for SD1E688M1831M by Samwha Electronics

Overview of SD1E688M1831M by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SD1E688M1831M

SD1E688M1831M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SD1E688M1831M Part Data Attributes

SD1E688M1831M Samwha Electronics
Buy Now Datasheet
Compare Parts:
SD1E688M1831M Samwha Electronics Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF,
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
Length 31.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 3114 mA
Terminal Pitch 7.5 mm

Alternate Parts for SD1E688M1831M

This table gives cross-reference parts and alternative options found for SD1E688M1831M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1E688M1831M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
REA682M1ESD-1832P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp SD1E688M1831M vs REA682M1ESD-1832P
REA682M1ESD-1832B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp SD1E688M1831M vs REA682M1ESD-1832B
MALREKA05KS468E00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies SD1E688M1831M vs MALREKA05KS468E00K
REA682M1EBK-1832P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp SD1E688M1831M vs REA682M1EBK-1832P
REA682M1ESC-1832P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp SD1E688M1831M vs REA682M1ESC-1832P
REA682M1EBC-1831 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Surge Components Inc SD1E688M1831M vs REA682M1EBC-1831
REA682M1ESC-1831 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Surge Components Inc SD1E688M1831M vs REA682M1ESC-1831
SD1E688M1831MPA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics SD1E688M1831M vs SD1E688M1831MPA
REA682M1EBC-1832C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp SD1E688M1831M vs REA682M1EBC-1832C
REA682M1EBC-1832B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp SD1E688M1831M vs REA682M1EBC-1832B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD1E688M1831M by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD1E688M1831M by Samwha Electronics

Select Manufacturer
Which Manufacturer of SD1E688M1831M would you like to use for your alert(s)?
  • Please alert me when SD1E688M1831M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD1E688M1831M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD1E688M1831M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD1E688M1831M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD1E688M1831M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD1E688M1831M by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: