Part Details for SD1C109M1631MBB by Samwha Electronics
Overview of SD1C109M1631MBB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1C109M1631MBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD1C109M1631MBB
|
TME | Capacitor: electrolytic, THT, 10000uF, 16VDC, Ø16x31.5mm, ±20% Min Qty: 1 | 823 |
|
$0.3180 / $1.6240 | Buy Now |