Trigger Devices
SD1A210GW
Description: SIDAC, 219V V(BO) Max, DO-15, DO-15, 2 PIN

Overview of SD1A210GW by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SD1A210GW by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD1A210GW by Lite-On Semiconductor Corporation

SD1A210GW
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Part Package Code
DO-15
Package Description
DO-15, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
219 V
Case Connection
ISOLATED
Configuration
SINGLE
Holding Current-Nom
65 mA
JEDEC-95 Code
DO-15
JESD-30 Code
O-XALF-W2
Non-Repetitive Pk On-state Cur
16 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Trigger Device Type
SIDAC
Want to compare parts?
  1. SD1A210GW
    Lite-On Semiconductor Corporation
    SIDAC, 219V V(BO) Max, DO-15, DO-15, 2 PIN
    VS

Related Parts for SD1A210GW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD1A210GW by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD1A210GW by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SD1A210GW would you like to use for your alert(s)?
  • Please alert me when SD1A210GW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD1A210GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD1A210GW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD1A210GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD1A210GW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD1A210GW by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: