There are no models available for this part yet.
Overview of SD1A180G by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SD1A180G by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-SD1A180GCT-ND
|
DigiKey | THYRISTOR DO-15 T&R 4K Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0558 / $0.4600 | Buy Now | |
DISTI #
SD1A180G
|
Avnet Americas | SIDAC Uni-Directional 190V 200uA 10uA 2-Pin DO-15 - Tape and Reel (Alt: SD1A180G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0498 | Buy Now | |
DISTI #
621-SD1A180G
|
Mouser Electronics | SCRs Thyristor DO-15 T&R 4K | 4000 |
|
$0.0540 / $0.4500 | Buy Now |
CAD Models for SD1A180G by Diodes Incorporated
Part Data Attributes for SD1A180G by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks
|