SD1895-03
STMicroelectronics
Description: L BAND, Si, NPN, RF POWER TRANSISTOR, 0.250 X 0.320 INCH, PLASTIC, M170, 2 PIN

Overview of SD1895-03 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SD1895-03 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD1895-03 by STMicroelectronics

SD1895-03
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
FLANGE MOUNT, R-PDFM-F2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY
Case Connection
BASE
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
Highest Frequency Band
L BAND
JESD-30 Code
R-PDFM-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
37.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Element Material
SILICON
Want to compare parts?
  1. SD1895-03
    STMicroelectronics
    L BAND, Si, NPN, RF POWER TRANSISTOR, 0.250 X 0.320 INCH, PLASTIC, M170, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD1895-03 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD1895-03 by STMicroelectronics

Select Manufacturer
Which Manufacturer of SD1895-03 would you like to use for your alert(s)?
  • Please alert me when SD1895-03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD1895-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD1895-03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD1895-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD1895-03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD1895-03 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: