Part Details for SD18-1R5-R by Eaton Bussmann
Overview of SD18-1R5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD18-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SD18-1R5-RTR-ND
|
DigiKey | FIXED IND 1.5UH 2.73A 34.5 MOHM Min Qty: 3800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4033 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1300 / $3.1000 | Buy Now | |
|
Quest Components | 1 ELEMENT, 1.5uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3080 |
|
$0.9608 / $2.2875 | Buy Now |
DISTI #
000000000001605400
|
Sager | Power Inductors - SMD 1.5uH 2.49A 0.0345ohms Min Qty: 3800 | 0 |
|
$1.4500 | Buy Now |