Part Details for SD175SE45A by Sensitron Semiconductors
Overview of SD175SE45A by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD175SE45A
SD175SE45A CAD Models
SD175SE45A Part Data Attributes
|
SD175SE45A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD175SE45A
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DIE | |
Package Description | S-XXUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 570 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for SD175SE45A
This table gives cross-reference parts and alternative options found for SD175SE45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD175SE45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD175SC150A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | Sensitron Semiconductors | SD175SE45A vs SD175SC150A |
SD175SC200C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | Sensitron Semiconductors | SD175SE45A vs SD175SC200C |
SPD115422 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, PLASTIC, SPD-1, 2 PIN | Sensitron Semiconductors | SD175SE45A vs SPD115422 |
SD175SD15C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | Sensitron Semiconductors | SD175SE45A vs SD175SD15C |
SD175SC200B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | Sensitron Semiconductors | SD175SE45A vs SD175SC200B |
SHD114446A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, HERMETIC SEALED, SHD-3A, 2 PIN | Sensitron Semiconductors | SD175SE45A vs SHD114446A |
SPD115468 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, PLASTIC, SPD-1, 2 PIN | Sensitron Semiconductors | SD175SE45A vs SPD115468 |
SHD114417B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, HERMETIC SEALED, SHD-3B, 2 PIN | Sensitron Semiconductors | SD175SE45A vs SHD114417B |
SHD114422A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SHD-3A, 2 PIN | Sensitron Semiconductors | SD175SE45A vs SHD114422A |
SHD114444A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, HERMETIC SEALED, SHD-3A, 2 PIN | Sensitron Semiconductors | SD175SE45A vs SHD114444A |