Part Details for SD175SC200A.T by SMC Diode Solutions
Overview of SD175SC200A.T by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD175SC200A.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1776-ND
|
DigiKey | DIODE SCHOTTKY 200V 30A DIE Min Qty: 20 Lead time: 10 Weeks Container: Tray |
100 In Stock |
|
$1.8104 / $3.1225 | Buy Now |