Part Details for SD16R by Weidmüller Interface GmbH & Co. KG
Overview of SD16R by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T1844
|
Newark | Ovp 12V 0.4A + High Bandwidth |Weidmuller SD16R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.6200 / $389.0200 | Buy Now |
DISTI #
281-SD16R-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$424.3800 | Buy Now |
DISTI #
SD16R
|
Avnet Americas | Signal and Data Line Protector 400mA 11VAC 16VDC DIN-Rail Mount - Bulk (Alt: SD16R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |