Part Details for SD15P by L-com Inc
Overview of SD15P by L-com Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P5024
|
Newark | D Sub Conn, Plug, Da, 15Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:Sd_P Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SD15P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$2.6300 | Buy Now |
DISTI #
5073-SD15P-ND
|
DigiKey | CONNECTOR DB15M SOLDER Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3725 / $4.3900 | Buy Now |
DISTI #
70126857
|
RS | Connector, D-sub, DB15, Male, Solder Cup, Gold Flash Contacts, SD Series | L-com SD15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 110 |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | CONNECTOR DB15M SOLDER |
109 In Stock |
|
$2.2600 / $3.4300 | Buy Now |
DISTI #
77731125
|
Verical | DB15 Connector Plug (Male) Solder Cup Min Qty: 37 Package Multiple: 1 | Americas - 4550 |
|
$1.3150 / $2.3670 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR | 30 |
|
$2.6691 / $5.3382 | Buy Now |
DISTI #
SMC-SD15P
|
Sensible Micro Corporation | Conn, Db15, Male, Solder RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 21 |
|
RFQ | |
DISTI #
SD15P
|
L-com US | Many "do it yourself" users prefer solder style D-sub connectors over crimp style. These DB15 connectors conform to commercial industry standards and will mate with any opposite gender DB15 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 4544 |
|
$1.3200 / $2.6300 | Buy Now |
|
Master Electronics | CONNECTOR DB15M SOLDER |
109 In Stock |
|
$2.2600 / $3.4300 | Buy Now |
Part Details for SD15P
SD15P CAD Models
SD15P Part Data Attributes:
|
SD15P
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SD15P
L-com Inc
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.49 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.54 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for SD15P
This table gives cross-reference parts and alternative options found for SD15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301-020-201 | D Subminiature Connector | I/O Interconnect | SD15P vs 301-020-201 |
F15P1G1-3924 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, 4-40 Unc, Plug, | Molex | SD15P vs F15P1G1-3924 |