-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 450W, 15V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1159
|
Newark | Tvs Diode, 450W, 15V, Bi-Directional, Sod-323, Clamping Voltage Vc Max:31V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:15V, Power Dissipation Pd:450W, Product Range:Spa Sd-C Series, Peak Pulse Current Ippm:12A Rohs Compliant: Yes |Littelfuse SD15C-01FTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2697 |
|
$0.1990 / $0.4590 | Buy Now |
DISTI #
64X6287
|
Newark | Tvs Diode, 450W, 15V, Bi-Directional, Sod-323, Clamping Voltage Vc Max:31V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:15V, Power Dissipation Pd:450W, Product Range:Spa Sd-C Series, Peak Pulse Current Ippm:12A Rohs Compliant: Yes |Littelfuse SD15C-01FTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1610 | Buy Now |
DISTI #
F6444CT-ND
|
DigiKey | TVS DIODE 15VWM 31VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
110717 In Stock |
|
$0.0975 / $0.4500 | Buy Now |
DISTI #
576-SD15C-01FTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15V 450W AUTO BI-DIR SOD323 RoHS: Compliant | 97177 |
|
$0.1100 / $0.4400 | Buy Now |
|
Future Electronics | SD Series 31 V 12 A 450 W Surface Mount Bidirectional TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0942 / $0.1050 | Buy Now |
|
Future Electronics | SD Series 31 V 12 A 450 W Surface Mount Bidirectional TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0942 / $0.1050 | Buy Now |
|
Future Electronics | SD Series 31 V 12 A 450 W Surface Mount Bidirectional TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0942 / $0.1050 | Buy Now |
|
Future Electronics | SD Series 31 V 12 A 450 W Surface Mount Bidirectional TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0942 / $0.1050 | Buy Now |
DISTI #
SD15C-01FTG
|
TTI | ESD Suppressors / TVS Diodes 15V 450W AUTO BI-DIR SOD323 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0970 / $0.1050 | Buy Now |
|
Ameya Holding Limited | SD-C Series 450 W 31 Vcl 75 pF Bi-Directional SMT TVS Diode - SOD-323 | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD15C-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SD15C-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 450W, 15V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |