Part Details for SD1536-03 by Advanced Power Technology
Overview of SD1536-03 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SD1536-03
SD1536-03 CAD Models
SD1536-03 Part Data Attributes
|
SD1536-03
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
SD1536-03
Advanced Power Technology
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, M115, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, M115, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 10 A | |
Collector-Base Capacitance-Max | 40 pF | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | O-CRDB-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |