Part Details for SD150N04PBV by Infineon Technologies AG
Overview of SD150N04PBV by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SD150N04PBV
SD150N04PBV CAD Models
SD150N04PBV Part Data Attributes
|
SD150N04PBV
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SD150N04PBV
Infineon Technologies AG
Rectifier Diode, 1 Element, 150A, 400V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 3600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 150 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |