Part Details for SD1500-148-HARDWIRE by Cotek Electronic Ind Co Ltd
Overview of SD1500-148-HARDWIRE by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1500-148-HARDWIRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1500W Inverter - Pure Sine Wave - Input 48VDC - Output 120VAC RoHS: Compliant | 0 |
|
$559.8800 / $592.6000 | Buy Now |