-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 450W, 15V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-224KED | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959 | |
MSD1583-223MED | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0967
|
Newark | Diode, Aec-Q101, Esd, 15V, Sod-323, Clamping Voltage Vc Max:30V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sd Series, Automotive Qualification Standard:Aec-Q101, Svhc:No Rohs Compliant: Yes |Littelfuse SD15-01FTG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1120 |
|
$0.1700 / $0.3920 | Buy Now |
DISTI #
64X6286
|
Newark | Tvs Diode, 450W, 15V, Unidirectional, Sod-323, Clamping Voltage Vc Max:30V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:15V, Power Dissipation Pd:-, Product Range:Sd Series, Peak Pulse Current Ippm:12A Rohs Compliant: Yes |Littelfuse SD15-01FTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
F6443CT-ND
|
DigiKey | TVS DIODE 15VWM 30VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
46688 In Stock |
|
$0.0867 / $0.4000 | Buy Now |
DISTI #
576-SD15-01FTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15V 450W AUTO UNI-DIR SOD323 RoHS: Compliant | 25691 |
|
$0.0980 / $0.3600 | Buy Now |
DISTI #
V72:2272_06460766
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 15V 30Vc Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2210 Container: Cut Strips | Americas - 6378 |
|
$0.0981 / $0.1887 | Buy Now |
DISTI #
V36:1790_06460766
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 15V 30Vc Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2302 | Americas - 3000 |
|
$0.0867 / $0.0971 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 15V 450W AUTO UNI-DIR SOD323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 129000Reel |
|
$0.0943 / $0.1050 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 15V 450W AUTO UNI-DIR SOD323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.0850 / $0.0955 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 15V 450W AUTO UNI-DIR SOD323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0943 / $0.1050 | Buy Now |
DISTI #
61346200
|
Verical | ESD Suppressor Diode TVS Uni-Dir 15V 30Vc Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2210 | Americas - 6378 |
|
$0.0981 / $0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD15-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SD15-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 450W, 15V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |