Part Details for SD1458 by STMicroelectronics
Overview of SD1458 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1458
SD1458 CAD Models
SD1458 Part Data Attributes:
|
SD1458
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1458
STMicroelectronics
VHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M111, FM-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.500 INCH, PLASTIC, M111, FM-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DIFFUSED EMITTER BALLAST RESISTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Base Capacitance-Max | 80 pF | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-PXFM-F6 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD1458
This table gives cross-reference parts and alternative options found for SD1458. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1458, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVV014A | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | SD1458 vs TVV014A |