Part Details for SD1446 by STMicroelectronics
Overview of SD1446 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for SD1446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4426
|
Newark | Rf Power Transistor, Npn, 18V 50Mhz M113, Transistor Polarity:Npn, Collector Emitter Voltage Max:18V, Transition Frequency:-, Power Dissipation:183W, Continuous Collector Current:12A, No. Of Pins:4Pins, Dc Current Gain Hfe Min:10Hfe Rohs Compliant: Yes |Stmicroelectronics SD1446 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN | 1 |
|
$112.0000 | Buy Now |
Part Details for SD1446
SD1446 CAD Models
SD1446 Part Data Attributes
|
SD1446
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1446
STMicroelectronics
UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.380 INCH, PLASTIC, M113, FM-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.380 INCH, PLASTIC, M113, FM-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 12 A | |
Collector-Base Capacitance-Max | 300 pF | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |