Part Details for SD1410-002L by Honeywell Sensing and Control
Overview of SD1410-002L by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H7N1002LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 75A 10Mohm LDPAK(S)-(1)/To-263 | |
9FGV1005C002LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for SD1410-002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Photodarlington Chip Silicon 2-Pin Metal Can RoHS: Compliant |
4254 In Stock |
|
$7.7800 / $11.8000 | Buy Now |
DISTI #
52882732
|
Verical | Photodarlington Chip Silicon 2-Pin Metal Can RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1428 | Americas - 4250 |
|
$10.7744 / $14.3030 | Buy Now |
|
Master Electronics | Photodarlington Chip Silicon 2-Pin Metal Can RoHS: Compliant |
4254 In Stock |
|
$7.7800 / $11.8000 | Buy Now |
Part Details for SD1410-002L
SD1410-002L CAD Models
SD1410-002L Part Data Attributes
|
SD1410-002L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD1410-002L
Honeywell Sensing and Control
Photo Darlington,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Samacsys Manufacturer | Honeywell | |
Dark Current-Max | 250 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Power Dissipation-Max | 0.075 W | |
Response Time-Max | 0.000075 s | |
Surface Mount | NO |
Alternate Parts for SD1410-002L
This table gives cross-reference parts and alternative options found for SD1410-002L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1410-002L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1410-002L | Photo Darlington | Honeywell Sensing and Control / MICRO SWITCH | SD1410-002L vs SD1410-002L |