Part Details for SD14-221-R by Eaton Bussmann
Overview of SD14-221-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD14-221-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SD14-221-RTR-ND
|
DigiKey | FIXED IND 220UH 258MA 3.77OHM SM Min Qty: 3800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4525 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1700 / $3.2100 | Buy Now | |
DISTI #
000000000001605378
|
Sager | Power Inductors - SMD 220uH 0.249A 3.77ohms Min Qty: 3800 | 0 |
|
$1.5000 | Buy Now |