Part Details for SD125SC200B.T by SMC Diode Solutions
Overview of SD125SC200B.T by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD125SC200B.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1767-ND
|
DigiKey | DIODE SCHOTTKY 200V 15A DIE Min Qty: 100 Lead time: 10 Weeks Container: Tray |
100 In Stock |
|
$0.8684 / $1.3682 | Buy Now |