Part Details for SD1210 by Falco Electronics
Overview of SD1210 by Falco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1210
SD1210 CAD Models
SD1210 Part Data Attributes
|
SD1210
Falco Electronics
Buy Now
Datasheet
|
Compare Parts:
SD1210
Falco Electronics
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 4949
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FALCO ELECTRONICS | |
Package Description | CHIP, 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 12.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |