Part Details for SD121-50 by L-com Inc
Overview of SD121-50 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SD121-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1040
|
Newark | D Sub Backshell, 180 Deg, Dd, Pp, Product Range:-, D Sub Shell Size:Dd, Cable Exit Angle:180°, Connector Body Material:Pp (Polypropylene) Body Rohs Compliant: Yes |L-Com SD121-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1001 |
|
$5.0900 | Buy Now |
DISTI #
5073-SD121-50-ND
|
DigiKey | HOOD DB50 BLK PLASTIC ONE PC Min Qty: 1 Lead time: 11 Weeks Container: Bag |
6 In Stock |
|
$4.5814 / $8.0800 | Buy Now |
DISTI #
70958691
|
RS | Hinged D-Sub Hood Kit, DB50/HD78 Black | L-com SD121-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 7 Lead time: 3 Weeks, 0 Days Container: Kit | 0 |
|
$5.0900 | RFQ |
|
Onlinecomponents.com | HOOD DB50 BLK PLASTIC ONE PC | 0 |
|
$4.3600 / $6.6200 | Buy Now |
DISTI #
4215786
|
element14 Asia-Pacific | D SUB BACKSHELL, 180 DEG, DD, PP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1488 / $7.7974 | Buy Now |
DISTI #
4215786
|
Farnell | D SUB BACKSHELL, 180 DEG, DD, PP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$5.4190 / $8.7665 | Buy Now |
DISTI #
SD121-50
|
L-com US | Easy to assemble one piece foldover design with user friendly thumbscrews are a great choice for the "do it yourself" consumer. This hood will accomadate both DB50 and HD78 connectors. Min Qty: 1 Package Multiple: 1 | 892 |
|
$2.5500 / $5.0900 | Buy Now |