Part Details for SD1206T040S3R0 by Kyocera AVX Components
Results Overview of SD1206T040S3R0 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD1206T040S3R0 Information
SD1206T040S3R0 by Kyocera AVX Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD1206T040S3R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SD1206T040S3R0CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
401 In Stock |
|
$0.1296 / $0.7500 | Buy Now |
DISTI #
SD1206T040S3R0
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin Case 1206 - Tape and Reel (Alt: SD1206T040S3R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1400 / $0.1429 | Buy Now |
DISTI #
581-SD1206T040S3R0
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODES RoHS: Compliant | 0 |
|
$0.1440 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1347 / $0.1403 | Buy Now |
DISTI #
SD1206T040S3R0
|
Avnet Abacus | Diode Schottky 40V 3A 2Pin Case 1206 (Alt: SD1206T040S3R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SD1206T040S3R0
SD1206T040S3R0 CAD Models
SD1206T040S3R0 Part Data Attributes
|
SD1206T040S3R0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD1206T040S3R0
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD1206T040S3R0
This table gives cross-reference parts and alternative options found for SD1206T040S3R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1206T040S3R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30VQ04F | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), Silicon, TO-252AA, 3 PIN | SD1206T040S3R0 vs 30VQ04F |