-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8631
|
Newark | Small Signal Schottky Diode, Single, 20 V, 1 A, 500 Mv, 20 A, 125 C Rohs Compliant: Yes |Kyocera Avx SD1206S020S1R0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1540 |
|
$0.1890 / $0.3950 | Buy Now |
DISTI #
478-7803-1-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20330 In Stock |
|
$0.0838 / $0.4000 | Buy Now |
DISTI #
581-SD1206S020S1R0
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V 1A SIZE 1206 RoHS: Compliant | 7681 |
|
$0.0830 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 20V 1A 2-Pin Case 1206 RoHS: Compliant |
2280 Partner Stock |
|
$0.1365 / $0.2393 | Buy Now |
DISTI #
SD1206S020S1R0
|
TTI | Schottky Diodes & Rectifiers 20V 1A SIZE 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0980 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2964 |
|
RFQ | |
DISTI #
SD1206S020S1R0
|
Avnet Abacus | (Alt: SD1206S020S1R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD1206S020S1R0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD1206S020S1R0
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SD1206S020S1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1206S020S1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXUMAF5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | SD1206S020S1R0 vs MXUMAF5817 |
B5817WRPG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | SD1206S020S1R0 vs B5817WRPG |
S12F3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD1206S020S1R0 vs S12F3 |
SS12LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SD1206S020S1R0 vs SS12LHM2G |
GSGP0120SL | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SD1206S020S1R0 vs GSGP0120SL |
B5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SD1206S020S1R0 vs B5817 |
CRS06(TE85L,Q,M) | DIODE SCHOTTKY 20V 1A 3-2A1A | Toshiba America Electronic Components | SD1206S020S1R0 vs CRS06(TE85L,Q,M) |
SGP0120SL | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SD1206S020S1R0 vs SGP0120SL |
LMBR120LFT1G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GREEN, PLASTIC, MINI SMA, 2 PIN | LRC Leshan Radio Co Ltd | SD1206S020S1R0 vs LMBR120LFT1G |
LFM120-MH1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD1206S020S1R0 vs LFM120-MH1 |