Part Details for SD12-6R2-R by Eaton Bussmann
Overview of SD12-6R2-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SD12-6R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SD12-6R2-RTR-ND
|
DigiKey | FIXED IND 6.2UH 1.21A 169.9 MOHM Min Qty: 3800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $3.4700 | Buy Now |
DISTI #
000000000001605365
|
Sager | Power Inductors - SMD 6.2uH 1.08A 0.1699ohms Min Qty: 3800 | 0 |
|
$1.6200 | Buy Now |