Part Details for SD12-6R2-R by Cooper Industries
Overview of SD12-6R2-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for SD12-6R2-R
SD12-6R2-R CAD Models
SD12-6R2-R Part Data Attributes
|
SD12-6R2-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
SD12-6R2-R
Cooper Industries
General Purpose Inductor, 6.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.1699 Ω | |
Inductance-Nom (L) | 6.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |