Part Details for SD12-1R5-R by Eaton Electronics
Results Overview of SD12-1R5-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD12-1R5-R Information
SD12-1R5-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SD12-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74089718
|
RS | IND, SHLD DRM COR,1.5uH,2.08A SMT | Eaton Electronics SD12-1R5-R RoHS: Compliant Min Qty: 3800 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4840 | RFQ |
Part Details for SD12-1R5-R
SD12-1R5-R CAD Models
SD12-1R5-R Part Data Attributes
|
SD12-1R5-R
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
SD12-1R5-R
Eaton Electronics
Ind,Ferrite,1.5uH,20% +Tol,20% -Tol,2020 Case
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0521 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR | |
Rated Current-Max | 2.08 A | |
Shielded | YES | |
Tolerance | 20% |